Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060B-10-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B6989
Product RangeFN 2060 Series
Also Known As800764-SF
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.670 |
| 5+ | $37.100 |
| 10+ | $36.520 |
| 25+ | $34.930 |
| 50+ | $34.380 |
| 100+ | $32.640 |
| 250+ | $32.030 |
| 5000+ | $31.390 |
Price for:Each
Minimum: 1
Multiple: 1
$37.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2060B-10-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50B6989
Product RangeFN 2060 Series
Also Known As800764-SF
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Filter TypeMedical
Current Rating10A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min800µH
Filter MountingChassis Mount
Capacitance0.47µF
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2060 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Medical
Filter Type
Medical
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 2060 Series
Voltage Rating
250VAC
Current Rating
10A
No. of Phases
Single Phase
Inductance Min
800µH
Capacitance
0.47µF
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for FN2060B-10-06
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
