Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010M-16-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5774
Product RangeFN 2010 Series
Also Known As817044-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 60+ | $30.740 |
| 100+ | $30.130 |
Price for:Each
Minimum: 60
Multiple: 60
$1,844.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2010M-16-06Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24AC5774
Product RangeFN 2010 Series
Also Known As817044-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating16A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min700µH
Filter MountingChassis Mount
Capacitance0.1µF
Leakage Current Max3.69mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2010 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
3.69mA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
16A
No. of Phases
Single Phase
Inductance Min
700µH
Capacitance
0.1µF
Filter Input Terminals
Quick Connect
Product Range
FN 2010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
