Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3288HVIT-100-35-C43-R60Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AC4212
Product RangeFN 3288 Series
Also Known As818078-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $777.010 |
| 5+ | $769.140 |
| 10+ | $761.270 |
| 25+ | $746.040 |
| 50+ | $730.820 |
Price for:Each
Minimum: 1
Multiple: 1
$777.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN3288HVIT-100-35-C43-R60Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.94AC4212
Product RangeFN 3288 Series
Also Known As818078-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating760VAC
Filter Type3 Phase
Current Rating100A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Leakage Current Max6.8mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFN 3288 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
2 Stage
Leakage Current Max
6.8mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
760VAC
Current Rating
100A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
FN 3288 Series
Technical Docs (2)
Alternatives for FN3288HVIT-100-35-C43-R60
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
