Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8132-12-3M6
Newark Part No.49AC6653
Product RangeRT Series
Also Known As816970-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 50+ | $15.670 |
| 100+ | $14.920 |
| 250+ | $14.590 |
Price for:Each
Minimum: 60
Multiple: 60
$940.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRT8132-12-3M6
Newark Part No.49AC6653
Product RangeRT Series
Also Known As816970-SF
Technical Datasheet
Inductance3.6mH
DC Current Rating12A
DC Resistance Max0.012ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.6mH
DC Resistance Max
0.012ohm
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
12A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
