Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No816955-SFCopy
Newark Part No.57AC3366
Product RangeRT Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.790 |
| 5+ | $11.860 |
| 10+ | $10.930 |
| 25+ | $10.290 |
| 50+ | $10.200 |
| 100+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No816955-SFCopy
Newark Part No.57AC3366
Product RangeRT Series
Technical Datasheet
Inductance10mH
DC Current Rating6A
DC Resistance Max0.033ohm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.033ohm
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2022)
DC Current Rating
6A
Operating Temperature Min
-40°C
Product Range
RT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
