Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No815812-SF
Newark Part No.29AK0343
Product RangeIL13
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.580 |
| 5+ | $27.610 |
| 10+ | $25.970 |
| 25+ | $24.150 |
| 50+ | $22.850 |
| 100+ | $21.900 |
| 250+ | $19.860 |
Price for:Each
Minimum: 1
Multiple: 1
$29.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No815812-SF
Newark Part No.29AK0343
Product RangeIL13
Technical Datasheet
Cable Length - Metric5m
Jacket ColorBlack
Product RangeIL13
Cable Length - Imperial16.4ft
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Length - Metric
5m
Product Range
IL13
SVHC
No SVHC (17-Jan-2022)
Jacket Color
Black
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate