Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No815237-SF
Newark Part No.29AK0345
Product RangeIL13
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.840 |
| 5+ | $16.960 |
| 10+ | $15.200 |
| 25+ | $13.840 |
| 50+ | $13.100 |
| 100+ | $12.550 |
| 250+ | $11.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No815237-SF
Newark Part No.29AK0345
Product RangeIL13
Technical Datasheet
Cable Length - Metric3m
Jacket ColorBlack
Product RangeIL13
Cable Length - Imperial9.8ft
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Length - Metric
3m
Product Range
IL13
SVHC
No SVHC (17-Jan-2022)
Jacket Color
Black
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate