Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-C14-SVT-3100-183Copy
Newark Part No.83T3909
Also Known As812501-SF
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 5+ | $16.680 |
| 10+ | $15.950 |
| 25+ | $15.240 |
| 50+ | $14.630 |
| 100+ | $14.030 |
| 250+ | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13-C14-SVT-3100-183Copy
Newark Part No.83T3909
Also Known As812501-SF
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Connector Type AIEC 60320 C13
Cable Length - Metric1.8m
Connector Type BIEC 60320 C14
Current Rating10A
Voltage Rating250VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IL 13 series Power Cord with locking system for inlet filters. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. The Schaffner power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is needed. It is easy retrofit for all electronic equipments and devices.
- Power cord with locking system for IEC inlets
- Protection class-I
- Suitable for use with any C14 IEC inlet and C20 IEC inlet
- 70°C Maximum pin temperature
- No accidental disconnection
- Retrofit for any IEC C14/C20 inlet
- Various power line plugs for international usage
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Cable Length - Metric
1.8m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
IEC 60320 C13
Connector Type B
IEC 60320 C14
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
