Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No803417-SF
Newark Part No.50R8700
Product RangeFN 3280 Series
Also Known AsFN3280H-300-99
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,015.210 |
| 5+ | $1,939.530 |
| 10+ | $1,892.220 |
| 25+ | $1,835.450 |
| 50+ | $1,797.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2,015.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No803417-SF
Newark Part No.50R8700
Product RangeFN 3280 Series
Also Known AsFN3280H-300-99
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Current Rating300A
Filter Type3 Phase + Neutral Line
Filter TerminalsQuick Connect
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max1mA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 3280 Series
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Filter Applications
General Purpose
Current Rating
300A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Quick Connect
SVHC
4,4'-isopropylidenediphenol
Voltage Rating
520VAC
Filter Type
3 Phase + Neutral Line
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
FN 3280 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate