Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801913-SF
Newark Part No.01J2807
Product RangeFN 3120 Series
Also Known AsFN3120H-50-53
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $603.680 |
| 5+ | $568.650 |
| 10+ | $552.480 |
| 25+ | $536.310 |
| 50+ | $512.050 |
Price for:Each
Minimum: 1
Multiple: 1
$603.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No801913-SF
Newark Part No.01J2807
Product RangeFN 3120 Series
Also Known AsFN3120H-50-53
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating50A
Filter TypeEMI
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max97.9mA
Filter Output TerminalsTerminal Block
Product RangeFN 3120 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Current Rating
50A
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
480VAC
Filter Type
EMI
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
97.9mA
Product Range
FN 3120 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability