New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. EMI / RFI Suppression
                                                                                                    4. Power Line Filters
                                                                                                    Print Page

                                                                                                    FN3258-100-35

                                                                                                    Power Line Filter, Chassis, General Purpose, 480 VAC, 100 A, Three Phase, 1 Stage, Chassis Mount

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - SCHAFFNER FN3258-100-35
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN3258-100-35
                                                                                                    Newark Part No.84C9229
                                                                                                    Product RangeFN 3258 Series
                                                                                                    Also Known As801044-SF
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$943.260
                                                                                                    5+$888.520
                                                                                                    10+$863.260
                                                                                                    25+$837.990
                                                                                                    50+$800.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $943.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - SCHAFFNER
                                                                                                    ManufacturerTE CONNECTIVITY - SCHAFFNER
                                                                                                    Manufacturer Part NoFN3258-100-35
                                                                                                    Newark Part No.84C9229
                                                                                                    Product RangeFN 3258 Series
                                                                                                    Also Known As801044-SF
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Filter ApplicationsGeneral Purpose
                                                                                                    Voltage Rating480VAC
                                                                                                    Filter TypeEMI, RFI
                                                                                                    Current Rating100A
                                                                                                    No. of PhasesThree Phase
                                                                                                    Filter TerminalsScrew
                                                                                                    No. of Stages1 Stage
                                                                                                    Filter MountingChassis Mount
                                                                                                    Leakage Current Max33mA
                                                                                                    Filter Input TerminalsTerminal Block
                                                                                                    Filter Output TerminalsTerminal Block
                                                                                                    Product RangeFN 3258 Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The FN3258-100-35 is a 3-phase ultra-compact EMC/RFI Filter for motor drives applications. The extremely compact and slim filter design allows a trouble-free installation even where the available mounting space is minimal. It provides safety terminal blocks, the most preferred connection style can be chosen fast and easy. This helps to stay in line with the electrical connection concept of a given application. This Filter ensures compliance with Class-A limits according to EN 55011 up to 50m cable length and beyond. Further it can contribute significantly to meet conducted emission limits according to Class-B. The Filter operation on the mains input side of consumers increases their reliability and conducted immunity significant. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of FN3258 design. Thus, this filter retains the expected filter performance even in very noisy applications and under full load conditions.

                                                                                                    • IP20 Protection rating
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • -25 to 100°C Operating temperature range
                                                                                                    • Solid safety connector blocks
                                                                                                    • Exceptional attenuation performance from 150kHz to 30MHz
                                                                                                    • Excellent saturation resistance up to 50m cable length
                                                                                                    • Most compact and slim filter design in its class

                                                                                                    Applications

                                                                                                    Power Management, HVAC, Automation & Process Control, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Filter Applications

                                                                                                    General Purpose

                                                                                                    Filter Type

                                                                                                    EMI, RFI

                                                                                                    No. of Phases

                                                                                                    Three Phase

                                                                                                    No. of Stages

                                                                                                    1 Stage

                                                                                                    Leakage Current Max

                                                                                                    33mA

                                                                                                    Filter Output Terminals

                                                                                                    Terminal Block

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Voltage Rating

                                                                                                    480VAC

                                                                                                    Current Rating

                                                                                                    100A

                                                                                                    Filter Terminals

                                                                                                    Screw

                                                                                                    Filter Mounting

                                                                                                    Chassis Mount

                                                                                                    Filter Input Terminals

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    FN 3258 Series

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.