Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2070B-6-06Copy
Newark Part No.97H8317
Product RangeFN 2070 Series
Also Known As800784-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.580 |
| 25+ | $43.260 |
| 50+ | $42.720 |
| 100+ | $42.180 |
Price for:Each
Minimum: 20
Multiple: 20
$891.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2070B-6-06Copy
Newark Part No.97H8317
Product RangeFN 2070 Series
Also Known As800784-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating6A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min7.8mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance1µF
Filter Input TerminalsQuick Connect
Leakage Current Max2µA
Filter Output TerminalsQuick Connect
Product RangeFN 2070 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
7.8mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
6A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1µF
Leakage Current Max
2µA
Product Range
FN 2070 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
