Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800536-SFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96K9999
Product RangeFN 402 Series
Your Part Number
220 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 5+ | $15.450 |
| 10+ | $14.400 |
| 25+ | $12.870 |
| 50+ | $11.890 |
| 100+ | $11.340 |
| 250+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800536-SFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.96K9999
Product RangeFN 402 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6.5A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input Terminals-
Filter Output Terminals-
Product RangeFN 402 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6.5A
No. of Stages
1 Stage
Filter Input Terminals
-
Product Range
FN 402 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
-
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (1)
Alternatives for 800536-SF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
