Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN393-2.5-05-11
Newark Part No.97K0107
Product RangeFN 390
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.120 |
| 5+ | $52.130 |
| 10+ | $49.130 |
| 25+ | $48.740 |
| 50+ | $48.350 |
| 100+ | $47.960 |
Price for:Each
Minimum: 1
Multiple: 1
$55.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN393-2.5-05-11
Newark Part No.97K0107
Product RangeFN 390
Technical Datasheet
Power Entry Module ApplicationsGeneral Purpose
Current Rating2.5A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
IP RatingIP40
Product RangeFN 390
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
Product Range
FN 390
Current Rating
2.5A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
