Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN379B-2-22Copy
Newark Part No.97F8178
Product RangeFN370 Series
Also Known As800234-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $50.900 |
| 50+ | $48.170 |
| 100+ | $45.940 |
| 250+ | $42.460 |
Price for:Each
Minimum: 40
Multiple: 40
$2,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN379B-2-22Copy
Newark Part No.97F8178
Product RangeFN370 Series
Also Known As800234-SF
Technical Datasheet
Product RangeFN370 Series
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating2A
Voltage Rating250VAC
Switch Type-
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
IP RatingIP40
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
FN370 Series
Power Entry Module Applications
Medical
Current Rating
2A
Switch Type
-
Contact Termination Type
Quick Connect
Fuse Size Held
5mm x 20mm
IP Rating
IP40
Connector Type
IEC C14
Gender
Plug
Voltage Rating
250VAC
Connector Mounting
Flange Mount
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
