Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT237
Newark Part No.11B3544
Product RangeIT Series
Also Known As800071-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.470 |
| 250+ | $10.240 |
Price for:Each
Minimum: 100
Multiple: 100
$1,047.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT237
Newark Part No.11B3544
Product RangeIT Series
Also Known As800071-SF
Technical Datasheet
Turns Ratio0.6
Inductance25mH
DC Resistance1.9ohm
ET Constant1100Vµs
Isolation Voltage2.5kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
0.6
DC Resistance
1.9ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (14-Jun-2023)
Inductance
25mH
ET Constant
1100Vµs
Product Range
IT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
