XCL237/38/39/40/41/42/43/44 Series
Step-Down Micro DC/DC Converters with Integrated Inductor
XCL237/38/39/40/41/42/43/44 Series
Step-Down Micro DC/DC Converters with Integrated Inductor
Low Noise and Fast Transient Response with HiSAT-COT® control
Torex's latest XCL Micro DC/DC includes integrated Coils and utilise our proprietary HiSAT-COT control to deliver fast transient response and excellent voltage stability. The small package size and internal inductor mean designers are able to implement smaller, more cost-effective DC/DC circuits that offer superior performance much closer to their point of load. The amount of external capacitance required can also be reduced significantly because of the fast transient response performance.
Low output voltage ripple has always been a cornerstone of Torex DC/DC design, and these new families offer best-in-class performance. In addition, EMI is measured well below the CISPR 32 thresholds, making these Micro DC/DC Converters ideal for noise-sensitive applications.
Explore Real-World Use Cases
Understand Performance Across Load Conditions
Evaluate Dynamic Performance Under Sudden Load Changes
Minimise Interference for Cleaner Designs
12 V / 24 V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES
5V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES