Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5155Copy
Newark Part No.81AH9268
Product RangeSM
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $284.110 |
| 5+ | $278.610 |
| 10+ | $274.040 |
| 25+ | $269.510 |
| 50+ | $269.500 |
Price for:Each
Minimum: 1
Multiple: 1
$284.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSM2862-5155Copy
Newark Part No.81AH9268
Product RangeSM
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size-
Coil TypeBipolar
Step Angle-
Torque Max7N-m
Current Rating4A
Voltage Rating Max-
No. of Wires4
External Length96.5mm
Shaft Diameter14mm
Product RangeSM
Shaft Length-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
7N-m
Voltage Rating Max
-
External Length
96.5mm
Product Range
SM
SVHC
No SVHC (25-Jun-2025)
Motor Size
-
Step Angle
-
Current Rating
4A
No. of Wires
4
Shaft Diameter
14mm
Shaft Length
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
