Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part NoSH1603-5240Copy
Newark Part No.26R6970
Product RangeSANMOTION F2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.400 |
| 5+ | $97.040 |
| 10+ | $94.050 |
| 25+ | $90.250 |
| 50+ | $87.510 |
| 100+ | $84.860 |
Price for:Each
Minimum: 1
Multiple: 1
$104.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSH1603-5240Copy
Newark Part No.26R6970
Product RangeSANMOTION F2
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size60mm
Coil TypeBipolar
Step Angle0.9°
Torque Max-
Current Rating2A
Voltage Rating Max24VDC
No. of Wires4
External Length76mm
Shaft Diameter6.35mm
Product RangeSANMOTION F2
Shaft Length19.1mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
-
Voltage Rating Max
24VDC
External Length
76mm
Product Range
SANMOTION F2
SVHC
No SVHC (15-Jun-2015)
Motor Size
60mm
Step Angle
0.9°
Current Rating
2A
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
