Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1224M405Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.82AH2907
Product RangeSan Ace 120 9S
Your Part Number
13 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
| 5+ | $27.920 |
| 10+ | $27.210 |
| 25+ | $26.430 |
| 50+ | $24.880 |
| 100+ | $24.130 |
| 250+ | $22.940 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1224M405Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.82AH2907
Product RangeSan Ace 120 9S
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing Type-
Air Flow - CFM58.6CFM
Noise Rating24dBA
Power Rating1.44W
Rated Speed1850rpm
Power Connection Type3 Lead Wires, Sensor Output with Connector
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120 9S
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
24dBA
Rated Speed
1850rpm
Current Rating
60mA
IP Rating
-
Product Range
San Ace 120 9S
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.6CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires, Sensor Output with Connector
IP Rating
-
Air Flow - m3/min
1.66m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
