Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S1212M401Copy
Newark Part No.24AC3528
Product RangeSan Ace 120
Your Part Number
70 In Stock
Need more?
6 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
64 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 5+ | $39.270 |
| 10+ | $34.660 |
| 25+ | $33.110 |
| 50+ | $31.560 |
| 100+ | $30.220 |
Price for:Each
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S1212M401Copy
Newark Part No.24AC3528
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.6CFM
Noise Rating24dBA
Power Rating1.56W
Rated Speed1850rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
1850rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.6CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
1.66m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
