Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0612H401Copy
Newark Part No.24AC3525
Product RangeSan Ace 60
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.420 |
| 5+ | $22.510 |
| 10+ | $20.580 |
| 25+ | $19.020 |
| 50+ | $18.620 |
| 100+ | $18.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0612H401Copy
Newark Part No.24AC3525
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20.5CFM
Noise Rating24dBA
Power Rating1.32W
Rated Speed3900rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
IP Rating-
Air Flow - m3/min0.58m³/min
Product RangeSan Ace 60
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
3900rpm
Current Rating
110mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20.5CFM
Power Rating
1.32W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.58m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
