Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RFA1324P3G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AK4340
Product RangeSan Ace 136RF 9RFA Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.480 |
| 5+ | $131.430 |
| 10+ | $119.380 |
| 25+ | $111.280 |
| 50+ | $109.050 |
Price for:Each
Minimum: 1
Multiple: 1
$143.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RFA1324P3G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AK4340
Product RangeSan Ace 136RF 9RFA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size136mm
External Depth28mm
Bearing Type-
Air Flow - CFM74.2CFM
Noise Rating49dBA
Power Rating3.12W
Rated Speed5450rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min2.1m³/min
Product RangeSan Ace 136RF 9RFA Series
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
136mm
Bearing Type
-
Noise Rating
49dBA
Rated Speed
5450rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 136RF 9RFA Series
Fan Frame Type
Circular
External Depth
28mm
Air Flow - CFM
74.2CFM
Power Rating
3.12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
2.1m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
