Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1224P4G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AK4337
Product RangeSan Ace 120 9RA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $43.470 |
| 5+ | $39.820 |
| 10+ | $36.170 |
| 25+ | $34.500 |
| 50+ | $32.820 |
| 100+ | $31.230 |
| 250+ | $30.610 |
| 5000+ | $29.980 |
Price for:Each
Minimum: 1
Multiple: 1
$43.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1224P4G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.14AK4337
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing Type-
Air Flow - CFM130CFM
Noise Rating47dBA
Power Rating6.72W
Rated Speed4500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating280mA
IP Rating-
IP Rating-
Air Flow - m3/min3.68m³/min
Product RangeSan Ace 120 9RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
280mA
IP Rating
-
Product Range
San Ace 120 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
130CFM
Power Rating
6.72W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.68m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
