Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P1K001
Newark Part No.40AK1998
Product RangeSan Ace 120 9RA Series
Your Part Number
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.620 |
| 5+ | $69.520 |
| 10+ | $69.420 |
| 25+ | $60.330 |
| 50+ | $58.910 |
| 100+ | $57.480 |
| 250+ | $56.070 |
Price for:Each
Minimum: 1
Multiple: 1
$69.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212P1K001
Newark Part No.40AK1998
Product RangeSan Ace 120 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM158CFM
Noise Rating50dBA
Power Rating11.5W
Rated Speed4700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating960mA
IP Rating-
IP Rating-
Air Flow - m3/min4.5m³/min
Product RangeSan Ace 120 9RA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
50dBA
Rated Speed
4700rpm
Current Rating
960mA
IP Rating
-
Product Range
San Ace 120 9RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
158CFM
Power Rating
11.5W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
4.5m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
