Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9RA0924P4G001
Newark Part No.14AK4334
Product RangeSan Ace 92 9RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.130 |
| 5+ | $34.690 |
| 10+ | $32.240 |
| 25+ | $30.420 |
| 50+ | $28.590 |
| 100+ | $27.300 |
| 250+ | $26.200 |
Price for:Each
Minimum: 1
Multiple: 1
$37.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0924P4G001
Newark Part No.14AK4334
Product RangeSan Ace 92 9RA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing Type-
Air Flow - CFM63.5CFM
Noise Rating37dBA
Power Rating3.12W
Rated Speed4200rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min1.8m³/min
Product RangeSan Ace 92 9RA Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
-
Noise Rating
37dBA
Rated Speed
4200rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 92 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
63.5CFM
Power Rating
3.12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
1.8m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
