Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0612P4J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.14AK4327
Product RangeSan Ace 60 9RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.200 |
| 5+ | $25.700 |
| 10+ | $24.200 |
| 25+ | $23.010 |
| 50+ | $22.550 |
| 100+ | $22.090 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0612P4J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.14AK4327
Product RangeSan Ace 60 9RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing Type-
Air Flow - CFM38.8CFM
Noise Rating41dBA
Power Rating4.2W
Rated Speed7700rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating350mA
IP Rating-
IP Rating-
Air Flow - m3/min1.1m³/min
Product RangeSan Ace 60 9RA Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
-
Noise Rating
41dBA
Rated Speed
7700rpm
Current Rating
350mA
IP Rating
-
Product Range
San Ace 60 9RA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.8CFM
Power Rating
4.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
1.1m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
