Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9LG0912P1F001
Newark Part No.24AC3520
Product RangeSan Ace 92L
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0912P1F001
Newark Part No.24AC3520
Product RangeSan Ace 92L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM102.4CFM
Noise Rating55dBA
Power Rating12W
Rated Speed7000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1A
IP Rating-
IP Rating-
Air Flow - m3/min2.9m³/min
Product RangeSan Ace 92L
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
7000rpm
Current Rating
1A
IP Rating
-
Product Range
San Ace 92L
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
102.4CFM
Power Rating
12W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
2.9m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate