Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9L0412M301Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3521
Product RangeSan Ace 40L
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.590 |
| 5+ | $40.280 |
| 10+ | $37.960 |
| 25+ | $36.440 |
| 50+ | $36.230 |
| 100+ | $35.210 |
| 250+ | $35.200 |
| 5000+ | $35.190 |
Price for:Each
Minimum: 1
Multiple: 1
$42.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9L0412M301Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3521
Product RangeSan Ace 40L
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM5.65CFM
Noise Rating19dBA
Power Rating540mW
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating45mA
IP Rating-
IP Rating-
Air Flow - m3/min0.16m³/min
Product RangeSan Ace 40L
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
19dBA
Rated Speed
4000rpm
Current Rating
45mA
IP Rating
-
Product Range
San Ace 40L
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
5.65CFM
Power Rating
540mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
