Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HVA0812P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.96Y6588
Product RangeSan Ace 80
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.080 |
| 5+ | $80.220 |
| 10+ | $72.360 |
| 25+ | $72.110 |
| 50+ | $70.670 |
Price for:Each
Minimum: 1
Multiple: 1
$88.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HVA0812P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.96Y6588
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132CFM
Noise Rating73dBA
Power Rating42W
Rated Speed16100rpm
Power Connection Type4 Lead Wires
Current Rating3.5A
IP Rating-
IP Rating-
Air Flow - m3/min3.75m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
16100rpm
Current Rating
3.5A
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132CFM
Power Rating
42W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
3.75m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
