Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV0912P4G001
Newark Part No.14AJ3463
Product RangeSan Ace 92 9HV
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.220 |
| 5+ | $66.960 |
| 10+ | $61.710 |
Price for:Each
Minimum: 1
Multiple: 1
$72.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV0912P4G001
Newark Part No.14AJ3463
Product RangeSan Ace 92 9HV
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM118CFM
Noise Rating56dBA
Power Rating14.76W
Rated Speed7350rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating1.23A
IP Rating-
IP Rating-
Air Flow - m3/min3.35m³/min
Product RangeSan Ace 92 9HV
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
56dBA
Rated Speed
7350rpm
Current Rating
1.23A
IP Rating
-
Product Range
San Ace 92 9HV
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
118CFM
Power Rating
14.76W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.35m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
