Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GX3612P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2954
Product RangeSan Ace 36 9GX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.320 |
| 5+ | $27.040 |
| 10+ | $24.760 |
| 25+ | $23.130 |
| 50+ | $22.540 |
| 100+ | $22.090 |
| 250+ | $21.640 |
| 5000+ | $21.190 |
Price for:Each
Minimum: 1
Multiple: 1
$29.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GX3612P3K001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2954
Product RangeSan Ace 36 9GX
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size36mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24.4CFM
Noise Rating66dBA
Power Rating15.6W
Rated Speed24000rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating1.3A
IP Rating-
IP Rating-
Air Flow - m3/min0.69m³/min
Product RangeSan Ace 36 9GX
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
36mm
Bearing Type
Ball Bearing
Noise Rating
66dBA
Rated Speed
24000rpm
Current Rating
1.3A
IP Rating
-
Product Range
San Ace 36 9GX
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.4CFM
Power Rating
15.6W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.69m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
