Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H031Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3499
Product RangeSan Ace 60
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.420 |
| 5+ | $42.190 |
| 10+ | $38.950 |
| 25+ | $37.360 |
| 50+ | $37.340 |
| 100+ | $35.490 |
| 250+ | $34.780 |
| 5000+ | $34.070 |
Price for:Each
Minimum: 1
Multiple: 1
$45.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0648P1H031Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3499
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM76CFM
Noise Rating63dBA
Power Rating24W
Rated Speed14500rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating500mA
IP Rating-
IP Rating-
Air Flow - m3/min2.15m³/min
Product RangeSan Ace 60
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
14500rpm
Current Rating
500mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
76CFM
Power Rating
24W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
2.15m³/min
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
