Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV0412J301Copy
Newark Part No.47Y4148
Product RangeSan Ace 40
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV0412J301Copy
Newark Part No.47Y4148
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating55dBA
Power Rating7.2W
Rated Speed14700rpm
Power Connection Type3 Lead Wires
Current Rating600mA
IP Rating-
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeSan Ace 40
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
14700rpm
Current Rating
600mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.68m³/min
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
