Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4J031Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2937
Product RangeSan Ace 92 9GA
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.060 |
| 5+ | $39.470 |
| 10+ | $35.870 |
| 25+ | $33.070 |
| 50+ | $32.970 |
| 100+ | $32.860 |
| 250+ | $32.200 |
| 5000+ | $31.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0912P4J031Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2937
Product RangeSan Ace 92 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.7CFM
Noise Rating43dBA
Power Rating4.68W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating390mA
IP Rating-
IP Rating-
Air Flow - m3/min2.2m³/min
Product RangeSan Ace 92 9GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
5000rpm
Current Rating
390mA
IP Rating
-
Product Range
San Ace 92 9GA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.7CFM
Power Rating
4.68W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
2.2m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
