Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2934
Product RangeSan Ace 80 GA
Your Part Number
117 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.260 |
| 5+ | $33.100 |
| 10+ | $29.940 |
| 25+ | $28.460 |
| 50+ | $27.890 |
| 100+ | $27.320 |
| 250+ | $26.750 |
| 5000+ | $26.180 |
Price for:Each
Minimum: 1
Multiple: 1
$36.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P4G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2934
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM67.4CFM
Noise Rating45dBA
Power Rating5.04W
Rated Speed6800rpm
Power Connection Type4 Lead Wires
Current Rating210mA
IP Rating-
IP Rating-
Air Flow - m3/min1.91m³/min
Product RangeSan Ace 80 GA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
6800rpm
Current Rating
210mA
IP Rating
-
Product Range
San Ace 80 GA
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
67.4CFM
Power Rating
5.04W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.91m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
