Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P2S001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2933
Product RangeSan Ace 80 GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.580 |
| 5+ | $64.410 |
| 10+ | $61.230 |
| 25+ | $58.510 |
| 50+ | $57.820 |
| 100+ | $56.660 |
| 250+ | $55.510 |
| 5000+ | $54.350 |
Price for:Each
Minimum: 1
Multiple: 1
$67.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0824P2S001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2933
Product RangeSan Ace 80 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM85.6CFM
Noise Rating57dBA
Power Rating10.1W
Rated Speed9700rpm
Power Connection Type4 Lead Wires
Current Rating420mA
IP Rating-
IP Rating-
Air Flow - m3/min0.71m³/min
Product RangeSan Ace 80 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
9700rpm
Current Rating
420mA
IP Rating
-
Product Range
San Ace 80 GA
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
85.6CFM
Power Rating
10.1W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.71m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
