Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0624H6001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2928
Product RangeSan Ace 60 GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.170 |
| 5+ | $30.840 |
| 10+ | $28.500 |
| 25+ | $26.350 |
| 50+ | $25.850 |
| 100+ | $25.330 |
Price for:Each
Minimum: 1
Multiple: 1
$33.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0624H6001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2928
Product RangeSan Ace 60 GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM18.4CFM
Noise Rating29dBA
Power Rating960mW
Rated Speed4100rpm
Power Connection Type3 Lead Wires
Current Rating40mA
IP Rating-
IP Rating-
Air Flow - m3/min0.52m³/min
Product RangeSan Ace 60 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
4100rpm
Current Rating
40mA
IP Rating
-
Product Range
San Ace 60 GA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
18.4CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.52m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
