Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P6F001
Newark Part No.66AH2916
Product RangeSan Ace 40 9GA
Your Part Number
Technical Datasheet
42 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.850 |
| 5+ | $23.500 |
| 10+ | $22.160 |
| 25+ | $21.210 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412P6F001
Newark Part No.66AH2916
Product RangeSan Ace 40 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM7.4CFM
Noise Rating28dBA
Power Rating960mW
Rated Speed8000rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.21m³/min
Product RangeSan Ace 40 9GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
8000rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 40 9GA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.4CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.21m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate