Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224M401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3519
Product RangeSan Ace 120
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.400 |
| 5+ | $47.810 |
| 10+ | $43.210 |
| 25+ | $42.690 |
| 50+ | $42.160 |
| 100+ | $41.320 |
Price for:Each
Minimum: 1
Multiple: 1
$52.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224M401Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3519
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM59CFM
Noise Rating29dBA
Power Rating1.92W
Rated Speed1950rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min1.66m³/min
Product RangeSan Ace 120
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
1950rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
59CFM
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
1.66m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
