Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224H102Copy
Newark Part No.66AH2981
Product RangeSan Ace 120 9G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.150 |
| 5+ | $43.350 |
| 10+ | $42.550 |
| 25+ | $41.760 |
Price for:Each
Minimum: 1
Multiple: 1
$44.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224H102Copy
Newark Part No.66AH2981
Product RangeSan Ace 120 9G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating5.28W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP Rating-
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120 9G
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
220mA
IP Rating
-
Product Range
San Ace 120 9G
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
2.8m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
