Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1224G101Copy
Newark Part No.66AH2978
Product RangeSan Ace 120G
Your Part Number
53 In Stock
31 more incoming. You can reserve stock now
41 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
12 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.410 |
| 5+ | $64.100 |
| 10+ | $58.800 |
| 25+ | $49.740 |
| 50+ | $48.620 |
Price for:Each
Minimum: 1
Multiple: 1
$69.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1224G101Copy
Newark Part No.66AH2978
Product RangeSan Ace 120G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM137CFM
Noise Rating49dBA
Power Rating12W
Rated Speed3600rpm
Power Connection Type3 Lead Wires
Current Rating500mA
IP Rating-
IP Rating-
Air Flow - m3/min3.88m³/min
Product RangeSan Ace 120G
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
3600rpm
Current Rating
500mA
IP Rating
-
Product Range
San Ace 120G
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
137CFM
Power Rating
12W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
3.88m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
