Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1212H1011Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2975
Product RangeSan Ace 120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.660 |
| 5+ | $59.660 |
| 10+ | $51.660 |
| 25+ | $50.620 |
| 50+ | $47.400 |
| 100+ | $46.450 |
Price for:Each
Minimum: 1
Multiple: 1
$67.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1212H1011Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2975
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating39dBA
Power Rating4.56W
Rated Speed2600rpm
Power Connection Type3 Lead Wires
Current Rating380mA
IP Rating-
IP Rating-
Air Flow - m3/min2.8m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
2600rpm
Current Rating
380mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
4.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
2.8m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
