Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G1212E401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2973
Product RangeSan Ace 120 9G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.710 |
| 5+ | $42.280 |
| 10+ | $39.850 |
| 25+ | $38.980 |
| 50+ | $38.110 |
| 100+ | $37.630 |
| 250+ | $36.850 |
| 5000+ | $36.110 |
Price for:Each
Minimum: 1
Multiple: 1
$44.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G1212E401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2973
Product RangeSan Ace 120 9G
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM115CFM
Noise Rating48dBA
Power Rating6.96W
Rated Speed3650rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating580mA
IP Rating-
IP Rating-
Air Flow - m3/min3.25m³/min
Product RangeSan Ace 120 9G
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
3650rpm
Current Rating
580mA
IP Rating
-
Product Range
San Ace 120 9G
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
115CFM
Power Rating
6.96W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
3.25m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
