Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0924G1D01
Newark Part No.66AH2969
Product RangeSan Ace 92 9G
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.060 |
| 5+ | $39.770 |
| 10+ | $39.490 |
Price for:Each
Minimum: 1
Multiple: 1
$40.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0924G1D01
Newark Part No.66AH2969
Product RangeSan Ace 92 9G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating50dBA
Power Rating13.2W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating550mA
IP Rating-
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSan Ace 92 9G
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
5000rpm
Current Rating
550mA
IP Rating
-
Product Range
San Ace 92 9G
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
13.2W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
3.1m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate