Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0824G101Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3512
Product RangeSan Ace 80
Your Part Number
2 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.360 |
| 5+ | $46.250 |
| 10+ | $36.460 |
| 25+ | $36.040 |
| 50+ | $35.610 |
| 100+ | $33.470 |
| 250+ | $31.780 |
| 5000+ | $31.140 |
Price for:Each
Minimum: 1
Multiple: 1
$49.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0824G101Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3512
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating51dBA
Power Rating13.4W
Rated Speed6300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating560mA
IP Rating-
IP Rating-
Air Flow - m3/min2.55m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
6300rpm
Current Rating
560mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
13.4W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
2.55m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
