Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0624P4S001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2961
Product RangeSan Ace 60
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
| 5+ | $38.430 |
| 10+ | $35.160 |
| 25+ | $34.010 |
| 50+ | $33.330 |
| 100+ | $32.650 |
| 250+ | $31.970 |
| 5000+ | $31.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0624P4S001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2961
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Noise Rating53dBA
Power Rating8.16W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating340mA
IP Rating-
IP Rating-
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
340mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Power Rating
8.16W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
