Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0624G102Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2959
Product RangeSan Ace 60 9G
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 5+ | $29.950 |
| 10+ | $27.100 |
| 25+ | $25.540 |
| 50+ | $24.420 |
| 100+ | $23.930 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0624G102Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2959
Product RangeSan Ace 60 9G
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM65CFM
Noise Rating58dBA
Power Rating20.4W
Rated Speed11800rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
IP Rating-
Air Flow - m3/min1.84m³/min
Product RangeSan Ace 60 9G
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
11800rpm
Current Rating
850mA
IP Rating
-
Product Range
San Ace 60 9G
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
65CFM
Power Rating
20.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.84m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
