Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRA0812P8G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3486
Product RangeSan Ace 80
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.930 |
| 5+ | $153.900 |
| 10+ | $146.870 |
| 25+ | $139.840 |
| 50+ | $137.400 |
| 100+ | $134.950 |
| 250+ | $127.530 |
Price for:Each
Minimum: 1
Multiple: 1
$160.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0812P8G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3486
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM158.9CFM
Noise Rating76dBA
Power Rating63.6W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating5.3A
IP Rating-
IP Rating-
Product RangeSan Ace 80
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
76dBA
Rated Speed
-
Current Rating
5.3A
IP Rating
-
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
158.9CFM
Power Rating
63.6W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
