Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRA0612P6K001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66AH2905
Product RangeSan Ace 60
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.780 |
| 5+ | $96.550 |
| 10+ | $86.320 |
| 25+ | $86.280 |
| 50+ | $74.700 |
Price for:Each
Minimum: 1
Multiple: 1
$106.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRA0612P6K001Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.66AH2905
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM80.5CFM
Noise Rating73dBA
Power Rating37.2W
Rated Speed-
Power Connection Type8 Lead Wires
Current Rating3.1A
IP Rating-
IP Rating-
Air Flow - m3/min2.28m³/min
Product RangeSan Ace 60
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
-
Current Rating
3.1A
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
80.5CFM
Power Rating
37.2W
Power Connection Type
8 Lead Wires
IP Rating
-
Air Flow - m3/min
2.28m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
